Cypress CY7C4275-10ASI technical specifications.
| Access Time-Max | 8ns |
| Package/Case | TQFP |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX18 |
| RoHS Compliant | No |
| Supply Current | 55mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4275-10ASI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.