
Synchronous FIFO memory IC with 32K x 18 organization, offering an 8ns access time and up to 100MHz operation. This unidirectional component features programmable flags and retransmit capability, housed in a 64-pin LQFP package for surface mounting. Operating voltage ranges from 3V to 3.6V with a typical 3.3V supply, and it supports a maximum supply current of 30mA.
Cypress CY7C4275V-10ASC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 18b |
| Density | 576Kb |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4275V-10ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.