Cypress CY7C4275V-15ASC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 18b |
| Density | 576Kb |
| FWFT Support | No |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX18 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4275V-15ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
