Synchronous FIFO memory IC with 1.125Mb density, organized as 64K words by 18 bits. Features an 8ns access time and a maximum operating frequency of 100MHz. This unidirectional component operates from a 3V to 3.6V supply voltage range, with a nominal 3.3V. Packaged in a 64-pin TQFP (Thin Quad Flat Pack) with dimensions of 10 x 10 mm and a height of 1.40 mm.
Cypress CY7C4285V-10ASC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.125Mb |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY7C4285V |
| Supply Voltage-Nom | 3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4285V-10ASC to view detailed technical specifications.
No datasheet is available for this part.