
Synchronous FIFO memory IC with 1.125Mb density and 64K x 18 organization. Features an 8ns access time and 100MHz maximum operating frequency. This unidirectional, surface-mount component supports programmable flags and retransmit capability. Operates from a 3V to 3.6V supply voltage with a maximum supply current of 30mA. Packaged in a 64-pin TQFP with tin/gold matte contact plating, it is RoHS compliant and operates between 0°C and 70°C.
Cypress CY7C4285V-10ASXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 18b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.125Mb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4285V-10ASXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.