
Synchronous FIFO memory IC with 64K x 18 organization, offering 1.125Mb density and a 10ns access time. This unidirectional component operates at a maximum frequency of 66.7MHz with an 18-bit data bus width. It features a TQFP package for surface mounting and operates within a 3V to 3.6V supply voltage range.
Cypress CY7C4285V-15ASC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Lead Free | Contains Lead |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX18 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4285V-15ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
