
The CY7C4285V-15ASCT is a 64Kx18 synchronous FIFO with a maximum frequency of 66.7MHz and an operating supply voltage of 3.3V. It is packaged in a TQFP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a supply current of 30mA. It is not radiation hardened and is not RoHS compliant.
Cypress CY7C4285V-15ASCT technical specifications.
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX18 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4285V-15ASCT to view detailed technical specifications.
No datasheet is available for this part.