
Synchronous FIFO memory IC, 1.125Mb density, organized as 64K words by 18 bits. Features a 10ns access time with a maximum frequency of 66.7MHz. Operates from a 3V to 3.6V supply voltage, with a nominal of 3.6V. Unidirectional bus, CMOS technology, and supports programmable flags with retransmit capability. Surface mountable in a 64-pin LQFP package.
Cypress CY7C4285V-15ASI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 18b |
| Density | 1.125Mb |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX18 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Voltage-Nom | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4285V-15ASI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.