Cypress CY7C429-10JC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Package/Case | PLCC |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 85mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C429-10JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
