
Asynchronous FIFO memory IC with 18Kb density, organized as 2K x 9 bits. Features a 9-bit data bus width and 20ns access time. Operates unidirectionally with retransmit capability, supporting a maximum frequency of 33.3MHz. Packaged in a 32-pin PLCC for surface mounting, with a supply voltage range of 4.5V to 5.5V.
Cypress CY7C429-20JXCT technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 33.3MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| Series | CY7C |
| Supply Current | 55mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C429-20JXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
