Cypress CY7C4291V-10JC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Package/Case | PLCC |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 25mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4291V-10JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
