
Synchronous FIFO memory IC, 1.125Mb density, organized as 128K x 9 bits. Features 8ns access time and a maximum operating frequency of 100MHz. This unidirectional, CMOS component supports programmable flags and operates from a 3V to 3.6V supply voltage. Packaged in a 32-pin PLCC for surface mounting, it is lead-free and RoHS compliant.
Cypress CY7C4291V-10JXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 1.125Mb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.125Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX9 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 25mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4291V-10JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
