Cypress CY7C433-10AXC technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C433-10AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
