
Asynchronous FIFO memory IC, 4K x 9 organization, offering a 20ns access time. This unidirectional CMOS component operates at a maximum frequency of 33.3MHz with a 5V supply voltage. Packaged in a 32-pin TQFP for surface mounting, it features retransmit capability and is lead-free and RoHS compliant.
Cypress CY7C433-20AXC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Density | 36Kb |
| Direction | Unidirectional |
| Frequency | 33.3MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX9 |
| Package Quantity | 250 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C433-20AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
