Cypress CY7C43664V-15AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 0.06 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | BI-DIRECTIONAL FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.012 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 67 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C43664V-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.