Cypress CY7C43684-10AC technical specifications.
| Access Time | 1ns |
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Data Bus Width | 36b |
| Frequency | 100MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 576Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Words | 16000 |
| RoHS Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C43684-10AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.