
The CY7C4841-10AC is a 64Kb synchronous FIFO IC with a maximum operating frequency of 100MHz and an operating supply voltage of 5V. It is packaged in a TQFP package and has a temperature range of -40 to 85°C. The device is not RoHS compliant and contains lead. It has an access time of 8ns and a word size of 9 bits.
Cypress CY7C4841-10AC technical specifications.
| Access Time | 8ns |
| Package/Case | TQFP |
| Density | 64Kb |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CY7C |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4841-10AC to view detailed technical specifications.
No datasheet is available for this part.