Cypress CY7C53120E2-10AXI technical specifications.
| Package/Case | TQFP |
| Frequency | 10MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, ROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Neuron® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C53120E2-10AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
