
5-channel LAN controller, a CMOS integrated circuit featuring a 16-bit data bus and operating at up to 40MHz. This surface-mount device utilizes a TQFP package with tin, gold, or matte contact plating. It offers 2KB of RAM, 16KB of FLASH/ROM memory, and includes LVD peripherals and two timers/counters. The controller operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and supports external oscillators.
Cypress CY7C53120E4-40AXI technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, ROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Neuron® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C53120E4-40AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
