Cypress CY7C53120E4-40AXIT technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, ROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Neuron® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C53120E4-40AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
