The CY7C53120E4-40SIT is a 32-pin industrial temperature serial IO/COMMUNICATION CONTROLLER IC from Cypress. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 40MHz and is available in the R-PDSO-G32 package. It is designed for use in industrial applications and has a temperature range of -40 to 85 degrees Celsius.
Cypress CY7C53120E4-40SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.303 |
| Length | 20.447 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C53120E4-40SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.