Cypress CY7C60123-PXC technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60123-PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
