
8-bit FLASH microcontroller featuring an M8C core architecture, operating at up to 12MHz. This surface-mount device offers 8KB of FLASH memory, 256B of RAM, and 20 programmable I/Os. Integrated peripherals include POR, WDT, and LVD, with 3 timers/counters and SPI interface support. Operating voltage ranges from 2.7V to 3.6V, with a maximum power dissipation of 300mW and an operating temperature range of 0°C to 70°C. The QSOP-24 package is RoHS compliant with Tin, Gold, Matte contact plating.
Sign in to ask questions about the Cypress CY7C60223-QXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C60223-QXC technical specifications.
| Access Time | 12us |
| Package/Case | QSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | enCoRe™ II CY7C602xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60223-QXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
