
8-bit microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 12MHz with an 8-bit data bus width and M8C core architecture. Includes SPI interface, 3 timers/counters, and 20 programmable I/Os. Packaged in a 24-pin SOIC for surface mounting, with a supply voltage range of 2.7V to 3.6V. RoHS compliant with internal oscillator and watchdog timer.
Sign in to ask questions about the Cypress CY7C60223-SXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C60223-SXC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ II CY7C602xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60223-SXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
