
8-bit RISC microcontroller featuring an M8C core and 8KB Flash program memory. This surface-mount device offers a 12 MHz maximum clock rate, 256 bytes of RAM, and 20 programmable I/Os. It includes three timers and SPI interface capabilities, operating from a 3.3V supply. Packaged in a 24-pin SOIC with gull-wing leads, it supports a 1.27mm pin pitch and is designed for surface mounting.
Cypress CY7C60223-SXCES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.62(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.37(Max) |
| Seated Plane Height (mm) | 2.67(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | enCoRe II |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 12MHz |
| Maximum CPU Frequency | 12MHz |
| Device Core | M8C |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 20 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | SPI |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Cypress CY7C60223-SXCES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.