
8-bit microcontroller with 8KB FLASH memory and 512B RAM. Features I2C and SPI interfaces, an internal oscillator, and 28 programmable I/Os. Operates with a maximum frequency of 12MHz and supply voltages from 2.4V to 3.6V. Includes peripherals such as POR, PWM, WDT, and LVD. Packaged in a 32-pin QFN EP for surface mounting.
Cypress CY7C60323-LFXC technical specifications.
| Access Time | 12us |
| Package/Case | QFN EP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | enCoRe™ III CY7C603xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60323-LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
