
8-bit microcontroller peripheral IC featuring an M8C core architecture, operating at up to 12MHz. This CMOS device offers 512B RAM and 8KB FLASH memory, with 28 programmable I/O pins. Integrated interfaces include I2C and SPI, alongside one UART channel and one timer/counter. Packaged in a 5x5mm QFN EP with gold contact plating, it supports surface mounting and operates from 2.4V to 3.6V, with a temperature range of 0°C to 70°C.
Cypress CY7C60323-LTXC technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 0.9mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 28 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ III CY7C603xx |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60323-LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
