
Multifunction peripheral IC featuring an 8-bit M8C core architecture operating at up to 12MHz. This CMOS component offers 8KB FLASH memory and 512B RAM, with 24 programmable I/Os. Interface options include I2C and SPI, supported by peripherals such as POR, PWM, WDT, and LVD. Packaged in an SSOP-28 (PDSO28) for surface mounting, it operates from 2.4V to 3.6V and is lead-free and RoHS compliant.
Cypress CY7C60323-PVXCT technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | enCoRe™ III CY7C603xx |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60323-PVXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
