Cypress CY7C60333-3X14C technical specifications.
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60333-3X14C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.