
8-bit microcontroller peripheral IC featuring an M8C core architecture, operating at up to 12MHz. This CMOS device offers 8KB of FLASH memory and 512B of RAM, with 26 I/O pins, including 1 I2C and 1 SPI interface. It supports a supply voltage range of 2.4V to 3.6V and includes integrated peripherals such as POR, PWM, WDT, and LVD. Packaged in a 5x5mm QFN EP with gold contact plating, this surface-mount component is RoHS compliant.
Cypress CY7C60333-LTXC technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 0.9mm |
| Interface | I2C, SPI |
| Length | 5mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 28 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | enCoRe™ III CY7C603xx |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60333-LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
