
8-bit microcontroller featuring an M8C CPU core, operating at up to 24MHz. This FLASH memory microcontroller offers 8KB of program memory and 1KB of RAM. It supports I2C, SPI, and UART interfaces, with 13 programmable I/O pins. The device is housed in a 3x3mm QFN package with gold contact plating, suitable for surface mounting and operating within a 1.71V to 3.6V supply range. Includes POR, WDT, and LVD peripherals.
Cypress CY7C60413-16LKXC technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.55mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 13 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Current | 20mA |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | enCoRe™ V CY7C604xx |
| Watchdog Timer | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60413-16LKXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
