
8-Bit Microcontroller featuring an M8C core, operating at up to 24MHz. This CMOS device offers 16KB of FLASH memory and 1KB of RAM, with 28 programmable I/Os. Integrated peripherals include POR, WDT, and LVD, alongside I2C and SPI interfaces. The microcontroller is housed in a 32-pin QFN EP package with a 5mm x 5mm footprint and 0.55mm height, supporting a supply voltage range of 1.71V to 3.6V.
Cypress CY7C60445-32LQXC technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.55mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 28 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | enCoRe™ V CY7C604xx |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60445-32LQXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
