
8-bit microcontroller (MCU) featuring 16KB FLASH memory and 1KB RAM. Operates at up to 24MHz with an M8C core architecture and an 8-bit data bus. Offers I2C and SPI interfaces, 36 programmable I/Os, and 3 timers/counters. Includes POR, WDT, and LVD peripherals. Supplied in a 48-pin QFN EP package with tin, matte contact plating, suitable for surface mounting. Operates from 1.71V to 3.6V, with a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Cypress CY7C60455-48LTXCT technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | enCoRe™ V CY7C604xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.