
8-Bit Microcontroller featuring an M8C CPU core operating at up to 24MHz. This CMOS device offers 32KB of FLASH memory and 2KB of RAM, with 36 programmable I/Os. Integrated peripherals include POR, WDT, and LVD, alongside I2C and SPI interfaces. Packaged in a 7x7mm QFN EP with tin matte plating, it supports a supply voltage range of 1.71V to 3.6V and operates from 0°C to 70°C.
Cypress CY7C60456-48LTXC technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 0.9mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | enCoRe™ V CY7C604xx |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60456-48LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
