
8-Bit Microcontroller featuring an M8C CPU core, operating at up to 24MHz. This FLASH memory microcontroller offers 32KB of program memory and 2KB of RAM. It supports I2C and SPI interfaces, includes 3 timers/counters, and provides 36 programmable I/Os. Housed in a lead-free QFN EP package with matte tin plating, it operates from 1.71V to 3.6V and is suitable for surface mounting. Integrated peripherals include POR, WDT, and LVD.
Cypress CY7C60456-48LTXCT technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | enCoRe™ V CY7C604xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C60456-48LTXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.