8-Bit RISC Microcontroller, CMOS technology, operating at a maximum clock frequency of 12MHz. Features 20 terminals in a PDIP-20 (R-PDIP-T20) package with a 0.300-inch width. Offers 2048 words of OTPROM and 128 bytes of RAM, with 12 I/O lines. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 5V (4V to 5.25V).
Cypress CY7C63000A-PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.527 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C63000A-PC to view detailed technical specifications.
No datasheet is available for this part.