8-bit RISC microcontroller, featuring 2048 words of OTPROM and 128 bytes of RAM. Operates at a maximum clock frequency of 12MHz, with a supply voltage range of 4V to 5.25V and a maximum supply current of 25mA. Housed in a 20-terminal SOIC-20 (PDSO-G20) package with a commercial temperature grade, suitable for operation between 0°C and 70°C. Includes 12 I/O lines for versatile interfacing.
Cypress CY7C63000A-SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C63000A-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.