8-bit RISC microcontroller, operating at a maximum clock frequency of 12MHz. Features 12 I/O lines and OTPROM programmability. Housed in a 20-terminal SOIC-20 (PDSO20) package with a commercial temperature grade, supporting a supply voltage range of 4V to 5.25V. Dimensions are 7.5mm width and 12.827mm length.
Cypress CY7C63001A-SCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.827 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C63001A-SCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.