8-bit RISC microcontroller featuring OTPROM, operating at a maximum clock frequency of 12MHz. This CMOS integrated circuit is housed in a 24-terminal SOIC-24 (PDSO-24) package with a width of 7.5mm and length of 15.4mm. It supports a supply voltage range of 4V to 5.25V with a nominal of 5V and a maximum supply current of 25mA. The device includes 16 I/O lines, 2048 words of OTPROM, and 128 bytes of RAM, with a commercial temperature grade ranging from 0°C to 70°C.
Cypress CY7C63100A-SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C63100A-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.