Cypress CY7C63221A-PXC technical specifications.
| Package/Case | DIP |
| Core Architecture | M8C |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Package Quantity | 945 |
| Packaging | Rail/Tube |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | enCoRe™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63221A-PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
