Cypress CY7C63310-PXCES technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.56(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.79(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Interface Type | Serial |
| Type | USB Peripheral Controller |
| USB Speed Type | Low Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 1.5225Mbps |
| Maximum Operating Frequency | 24MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.a.3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cypress CY7C63310-PXCES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.