8-bit RISC microcontroller, operating at a maximum clock frequency of 12MHz. Features 32 I/O lines and OTPROM programmability. This CMOS component is housed in a 48-terminal PDSO (SSOP-48) package with a JEDEC code of R-PDSO-G48, measuring 7.5mm in width and 15.875mm in length. Designed for commercial temperature grades, it operates within a supply voltage range of 4.35V to 5.25V, with a nominal voltage of 5V, and a temperature range of 0°C to 70°C.
Cypress CY7C63413-PVXCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.35 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C63413-PVXCT to view detailed technical specifications.
No datasheet is available for this part.