8-bit RISC microcontroller, featuring 8192 words of UVPROM and 256 bytes of RAM. Operates at a maximum clock frequency of 6.06 MHz with a 12 MHz speed rating. This CMOS component offers 32 I/O lines and is housed in a 40-terminal, 0.600-inch wide CDIP package. Designed for commercial temperature ranges (0°C to 70°C) with a nominal supply voltage of 5V.
Cypress CY7C63413-WC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.451 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.06 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C63413-WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.