
8-Bit RISC Microcontroller (MCU) featuring an M8C core architecture and 12MHz clock speed. This CMOS device offers 8KB of OTP/EPROM memory, 256B RAM, and a 1.5Mbps USB interface. With 40 I/Os and a single timer/counter, it operates from 4V to 5.5V, with a typical 5V supply. Packaged in an SSOP-48 with Tin, Gold, Matte contact plating, this lead-free, RoHS-compliant component is suitable for 0°C to 70°C operation.
Cypress CY7C63513C-PVXC technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Data Rate | 1.5Mbps |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, EPROM, |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | M8™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63513C-PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
