Cypress CY7C63613-SXC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Series | M8™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63613-SXC to view detailed technical specifications.
No datasheet is available for this part.