Cypress CY7C63723-SXC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | enCoRe™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63723-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
