8-bit RISC microcontroller featuring an M8C core architecture, operating at 12MHz with 2Mbps data rate. This CMOS microcontroller offers 8KB of OTP memory, 256B RAM, and 10 I/O pins. Integrated interfaces include USB, SPI (1 channel), and Serial, supported by 4 timers/counters. Designed for through-hole mounting in a PDIP-18 package, it operates from 4V to 5.5V supply voltage and is RoHS compliant.
Cypress CY7C63723C-PXC technical specifications.
| Package/Case | PDIP |
| Core Architecture | M8C |
| Data Rate | 2Mbps |
| Frequency | 12MHz |
| Interface | USB, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of I/Os | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 20mA |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ |
| Weight | 0.044801oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63723C-PXC to view detailed technical specifications.
No datasheet is available for this part.
