
8-bit RISC microcontroller featuring a 12MHz CMOS core and 2Mbps data rate. This surface mount device offers 8KB OTP memory, 256B RAM, and 16 I/O lines, including one SPI channel. Operating from 4V to 5.5V, it supports USB interface and includes four timers/counters. Packaged in an 18-pin SOIC with gull wing terminals, it is RoHS compliant and rated for commercial temperature ranges.
Cypress CY7C63723C-SXC technical specifications.
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Rate | 2Mbps |
| Frequency | 12MHz |
| Interface | USB |
| JESD-30 Code | R-PDSO-G18 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/O Lines | 16 |
| Number of I/Os | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Package Body Material | Plastic |
| Package Quantity | 41 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63723C-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
