8-bit RISC microcontroller, CMOS technology, operating at up to 12MHz. Features OTPROM for program storage and 18 I/O lines. Housed in a 24-terminal SOIC-24 (R-PDSO-G24) package with a commercial temperature grade (0°C to 70°C). Supports a nominal supply voltage of 5V, with a range of 4.35V to 5.5V.
Cypress CY7C63743-SXCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5055 |
| Length | 15.392 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.35 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C63743-SXCT to view detailed technical specifications.
No datasheet is available for this part.