Cypress CY7C63743C-QXC technical specifications.
| Access Time | 12us |
| Package/Case | QSOP |
| Core Architecture | M8C |
| Data Rate | 2Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | enCoRe™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63743C-QXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
